1PS76SB10-QZ
Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1PS76SB10-QZ
Secondary Manufacturer Part#: 1PS76SB10-QZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 400 | ||
| 125 °C | ||
| 1PS76SB10-Q Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |