1PS70SB85,115
Diode Schottky 15V 0.03A 3-Pin SC-70 T/R
- RoHS 10 Compliant
 - Tariff Charges
 
Planar Schottky barrier diodes encapsulated in a SOT323 (SC-70) very small plastic SMD package. Single diodes and double diodes with different pinning are available. ESD sensitive device, observe handling precautions.
- Low forward voltage
 - Very small SMD plastic package
 - Low diode capacitance.
 - AEC-Q101 qualified
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| SC-70 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 700 | ||
| 3 | ||
| 125 °C | ||
| 1PSxxSB8x Series | ||
| 15 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541100080 | 
| Schedule B: | 8541100080 |