1PS70SB14F
Diode Schottky 30V 0.2A 3-Pin SC-70 T/R
Manufacturer:Nexperia
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1PS70SB14F
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| SOT-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 600 mA | ||
| 30 V | ||
| 200 mA | ||
| 400 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |