1PS66SB17,115
Diode Schottky 4V 0.03A 6-Pin SOT-666 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar low capacitance Schottky barrier diode encapsulated in a very small SMD plastic package.
- Very low diode capacitance
- Very low forward voltage
- Very small SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
0.03 | ||
SOT-666 | ||
Triple Isolate | ||
Surface Mount | ||
0.6 | ||
6 | ||
150 °C | ||
1PSxSB17 Serie | ||
4 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |