1PS302,115
Diode Switching 85V 0.2A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1PS302,115
Secondary Manufacturer Part#: 1PS302,115
- RoHS 10 Compliant
- Tariff Charges
Dual high-speed switching diode, encapsulated in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
- High switching speed: trr = 4 ns
- Low capacitance: Cd = 1.5 pF
- Repetitive peak reverse voltage: VRRM = 85 V
- Repetitive peak forward current: IFRM = 500 mA
- Reverse voltage: VR = 80 V
- Very small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-323 | ||
| Dual Series | ||
| Surface Mount | ||
| 4 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| 1PS302 Series | ||
| AEC-Q101 | ||
| 85 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |