PDP SEO Portlet

1PS10SB82,315

Diode Schottky 15V 0.03A 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 1PS10SB82,315
Secondary Manufacturer Part#: 1PS10SB82,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An epitaxial Schottky barrier diode encapsulated in a SOD882 leadless ultra small plastic package. ESD sensitive device, observe handling precautions.

  • Low forward voltage
  • Low diode capacitance
  • Leadless ultra small plastic package (1.0 mm × 0.6 mm × 0.5 mm)
  • Boardspace 1.17 mm2 (approx. 10% of SOT23)
  • Power dissipation comparable to SOT23.

Technical Attributes

Find Similar Parts

Description Value
30
DFN1006
Single
Surface Mount
700
2
150 °C
1PS10SB82 Series
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09212
20000+
$0.09165
40000+
$0.09118
80000+
$0.09071
160000+
$0.09024