PDP SEO Portlet

1N4736A,133

Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Ammo

Manufacturer:Nexperia
Avnet Manufacturer Part #: 1N4736A,133
Secondary Manufacturer Part#: 1N4736A,133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low voltage regulator diodes in hermetically sealed SOD66 (DO-41) packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.

  • Total power dissipation: max. 1000 mW
  • Tolerance series: +-5pct
  • Working voltage range: nom. 3.3 to 24 V.
  • Small hermetically sealed glass package

Technical Attributes

Find Similar Parts

Description Value
DO-41
Through Hole
2
200 °C
1
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.03314
50000+
$0.03232
100000+
$0.03186
200000+
$0.03139
400000+
$0.03093