1N4735A,133
Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 Ammo
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N4735A,133
Secondary Manufacturer Part#: 1N4735A,133
- RoHS 10 Compliant
- Tariff Charges
Low voltage regulator diodes in hermetically sealed SOD66 (DO-41) packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.
- Total power dissipation: max. 1000 mW
- Tolerance series: +-5pct
- Working voltage range: nom. 3.3 to 24 V.
- Small hermetically sealed glass package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-41 | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 1 | ||
| 6.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |