PDP SEO Portlet

1N4531,113

Diode Small Signal Switching 75V 200mA 2-Pin DO-34 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 1N4531,113
Secondary Manufacturer Part#: 1N4531,113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4531, 1N4532 are high-speed switching diodes fabricated in planar technology, and encapsulated in hermetically sealed leaded glass SOD68 (DO-34) packages.

  • Hermetically sealed leaded glass SOD68 (DO-34) package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 75 V
  • Repetitive peak forward current: max. 450 mA.

Technical Attributes

Find Similar Parts

Description Value
200
SOD-68
Single
4
1
2
200 °C
75
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
USD $:
50000+
$0.0167
100000+
$0.016
200000+
$0.0154
400000+
$0.015
800000+
$0.0144