GD05MPS17J
Manufacturer:Navitas Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: GD05MPS17J
Secondary Manufacturer Part#: GD05MPS17J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 A | ||
| TO-263 | ||
| Single | ||
| Surface Mount | ||
| 7 | ||
| 175 °C | ||
| MPS Series | ||
| 1.7 kV | ||
| 41 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | null |