PDP SEO Portlet

ZPA4756-0311A-R

Pressure Sensor, 110 kPa, I2C Digital, SPI, Barometric, 3.6 V, 1.3 µA

Manufacturer:Murata
Avnet Manufacturer Part #: ZPA4756-0311A-R
Secondary Manufacturer Part#: ZPA4756-0311A-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZPA4756-0311A-R is a barometric pressure sensor. Typical applications include activity tracking height detection, indoor navigation.

  • Input voltage of 1.7V to 3.6V
  • Power consumption of 1.3µA typical
  • Absolute accuracy of ±0.40hPa typical(T range=-20 to 65°C, P range=300 to 1100hPa)
  • Relative accuracy of ±0.020hPa typical(T range=-20 to 65°C, P range=700 to 1100hPa, ?P=25hPa)
  • I2C/SPI output interface
  • Low noise
  • Superior stability even during temperature characteristic changes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 9026104000
Schedule B: 9026107000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.76971
6000+
$5.45784
12000+
$5.31421
18000+
$5.17795
24000+
$5.0485