PDP SEO Portlet

XRCGB40M000F4M00R0

Crystal, Quartz, 40 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 6 pF, 45 ppm, XRCGB_F_M

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB40M000F4M00R0
Secondary Manufacturer Part#: XRCGB40M000F4M00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small package (2.0x1.6mm)
  • Compatible with RoHS directive (phase 3)

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.6mm x 0.65mm mm
40 MHz
Surface Mount
Quartz
100 Ohm
40 ppm
45 ppm
6 pF
Surface Mount
3
85 °C
-30 °C
2 x 1.6 x 0.65 mm
XRCGB_F_M Series
40 MHz
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14643
6000+
$0.13851
12000+
$0.13487
24000+
$0.13141
48000+
$0.12812