PDP SEO Portlet

XRCGB33M868F0L00R0

Crystal, Quartz, 33.8688 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB33M868F0L00R0
Secondary Manufacturer Part#: XRCGB33M868F0L00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.

  • The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
  • The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
  • The series complies to RoHS directive, being lead-free (phase 3).

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.6mm x 0.65mm
33.8688 MHz
Surface Mount
Quartz
100 Ohm
50 ppm
100 ppm
6 pF
3
85 °C
-30 °C
XRCGB_F_L Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.146
6000+
$0.13811
12000+
$0.13447
18000+
$0.13103
24000+
$0.12775