PDP SEO Portlet

XRCGB32M000F1H19R0

Crystal 32MHz 6pF 4-Pin CSMD T/R

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB32M000F1H19R0
Secondary Manufacturer Part#: XRCGB32M000F1H19R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.6 x 0.65 mm
32 MHz
Surface Mount
Fundamental
50 Ohm
10 ppm
10 ppm
6 pF
85 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: