PDP SEO Portlet

XRCGB27M000F3N00R0

Crystal 27MHz 6pF 4-Pin SMD T/R

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB27M000F3N00R0
Secondary Manufacturer Part#: XRCGB27M000F3N00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.65 mm
27 MHz
Surface Mount
Fundamental
150 Ohm
30 ppm
6 pF
85 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14914
6000+
$0.14108
12000+
$0.13737
24000+
$0.13385
48000+
$0.1305