PDP SEO Portlet

XRCGB25M000FAN00R0

Crystal, Quartz, 25 MHz, SMD, 2mm x 1.6mm x 0.65mm, 25 ppm, 6 pF, 25 ppm, XRCGB

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB25M000FAN00R0
Secondary Manufacturer Part#: XRCGB25M000FAN00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.

  • The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
  • The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
  • The series complies to RoHS directive, being lead-free (phase 3).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14643
6000+
$0.13851
12000+
$0.13487
24000+
$0.13141
48000+
$0.12812