PDP SEO Portlet

XRCGB24M000FAN00R0

Crystal 24MHz 6pF 4-Pin SMD T/R

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB24M000FAN00R0
Secondary Manufacturer Part#: XRCGB24M000FAN00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.65 mm
24 MHz
Surface Mount
Fundamental
150 Ohm
25 ppm
6 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1386
6000+
$0.1379
12000+
$0.1372
24000+
$0.1365
48000+
$0.1358