PDP SEO Portlet

XRCGB24M000F2P00R0

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 20 ppm, XRCGB_F_P

Manufacturer:Murata
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XRCGB24M000F2P00R0
Secondary Manufacturer Part#: XRCGB24M000F2P00R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XRCGB24M000F2P00R0 is a XRCGB series SMD type crystal unit. It is an ideal for consumer applications such as wireless communications (Wi-Fi/BLE/NFC/Zigbee), wired communications (Ethernet/USB), microcomputers, HDDs/SSDs, PCs, game devices, healthcare equipment, wireless module, lighting fixtures, HEMS/BEMS, etc.

  • 24MHz frequency
  • Maximum frequency tolerance of +/-20ppm
  • Load capacitance (Cs)of 6pF
  • Maximum ESR of 150 ohm
  • Operating temperature range from -30? to 85?
  • 2.0x1.6mm (Lx W) size

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.6mm x 0.65mm mm
24 MHz
Surface Mount
Quartz
150 Ohm
20 ppm
20 ppm
6 pF
Surface Mount
3
85 °C
-30 °C
XRCGB_F_P Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16355
6000+
$0.15718
12000+
$0.1508
24000+
$0.14443
48000+
$0.14178