PDP SEO Portlet

WSM-BL241-ADA-008

Bluetooth Module, Low Energy, V5.0, 1.7 V to 3.6 V, 1 Mbps, -93 dBm, -40 °C to 85 °C

Manufacturer:Murata
Avnet Manufacturer Part #: WSM-BL241-ADA-008
Secondary Manufacturer Part#: WSM-BL241-ADA-008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSM-BL241-ADA-008 from Murata is a Bluetooth low energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth Low Energy IC, RF front end and crystal. This is an ideal solution for Internet of Things (IOT) application.

  • Bluetooth® v5 (higher throughput, increased broadcast capacity)
  • ANT, NFC tag
  • Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
  • Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
  • Maximum transmit power: +4dBm at antenna port (LDO mode)
  • Receive sensitivity: -93dBm at 1Mbps (LDO mode)
  • Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
  • 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
  • Operating temperature range from -40°C to 85°C
  • Dimension of 7.4mm x 7mm x 0.9mm

Technical Attributes

Find Similar Parts

Description Value
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.B
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.2172
2000+
$6.1858
4000+
$6.1544
8000+
$6.123
16000+
$6.0916