UWS-24/2-Q12P-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Sixteenth Brick, DOSA | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 12 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 2 A | ||
| 2 A | ||
| 48 W | ||
| Regulated | ||
| 24 V | ||
| 24 V | ||
| Industrial & ITE | ||
| 33 mm | ||
| 33 x 22.9 x 9.1 mm | ||
| 9.1 mm | ||
| 22.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |