PDP SEO Portlet

UWS-12/4.5-Q12P-C

Manufacturer:Murata
Avnet Manufacturer Part #: UWS-12/4.5-Q12P-C
Secondary Manufacturer Part#: UWS-12/4.5-Q12P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
4:1
36 V
9 V
12 V
2.25 kV
1
-40 to 85 °C
4.5 A
4.5 A
54 W
Regulated
12 V
12 V
Industrial & ITE
33 mm
33 x 22.9 x 9.1 mm
9.1 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409585
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:128  Mult:1  
USD $:
128+
$42.68919
256+
$41.84106
512+
$41.24021
1024+
$40.65637
2048+
$39.4875