PDP SEO Portlet

UWR-5/2000-D24E-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 40 W, 1 Output, Fixed, 5 V, 2 A, Regulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: UWR-5/2000-D24E-C
Secondary Manufacturer Part#: UWR-5/2000-D24E-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Placing reliability and cost considerations above all others, the new A-Series DC/ DC Converters combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction, and highly repeatable automatic assembly techniques. Considering the critical low-cost and long-term-reliability requirements of today’s telecom, datacom and computer/networking applications, the A-Series may well be the most cost-effective DC/DC’s available today.The single-output, 6-10 Watt Models of the A-Series deliver both high power densities and impressive MTBF’s. Their superior durability is substantiated by a rigorous in-house qualifi cation program including HALT (Highly Accelerated Life Testing). The goal of HALT is not to simulate fi eld conditions but to expose devices to multiple excessive stresses with the intention of precipitating any potential electrical, mechanical or process weaknesses.Packaged in 2" x 1"" x 0.375"" shielded metal cases with non-conductive coatings, these fully isolated (1500Vdc guaranteed) DC/DC’s offer excellent line/load regulation, full I/O protection, and industrystandard pinouts.Output voltages include 5, 5.2, 12 and 15 Volts. Input voltage ranges are either 4.7-7.25V (""D5A"" models), 9-18V (""D12A"" models) or 18-75V (""D48A"" models). All A-Series UWR models are fully EMI characterized and agency safety approved.A-Series DC/DC’s are extremely reliable, easyto-use, cost-effective power converters. Use them to improve the reliability of existing equipment or to develop new systems that exceed design objectives."

  • Low Cost! Highly reliable!
  • Proven SMT-on-pcb construction
  • Designed to meet UL/EN/IEC 60950-1, CAN/CSA-C22.2 60950-1
  • Qual tested; HALT tested; EMC tested
  • Small packages, 2" x 1"" x 0.375""
  • Standard pinouts
  • Fully isolated, 1500Vdc guaranteed
  • –40 to +100°C operation
  • 5-side metal shielded cases with nonconductive baseplates
  • Modifi cations and customs for OEMs
  • 5V outputs voltage
  • 24V nominal input voltage
  • 9-18V wide-range input
"

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 100 °C
2 A
2 A
40 W
Regulated
5 V
5 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 9.53 mm
9.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $:
192+
$88.35714
384+
$83.58108
576+
$81.38158
960+
$79.29487
1920+
$77.3125