PDP SEO Portlet

UWE-5/15-Q12PB-C

Manufacturer:Murata
Avnet Manufacturer Part #: UWE-5/15-Q12PB-C
Secondary Manufacturer Part#: UWE-5/15-Q12PB-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
4:1
36 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
15 A
15 A
75 W
Regulated
5 V
5 V
Industrial & ITE
58.4 mm
22.9 x 58.4 mm
9.91 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:126  Mult:42  
USD $:
126+
$74.62857
252+
$70.5946
504+
$68.73684
1008+
$66.97436
2016+
$65.3