PDP SEO Portlet

UWE-12/6-Q12P-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 72 W, 1 Output, Adj, Fixed, 12 V, 6 A, Regulated, Eighth Brick

Manufacturer:Murata
Avnet Manufacturer Part #: UWE-12/6-Q12P-C
Secondary Manufacturer Part#: UWE-12/6-Q12P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With dimensions of only 0.9 by 2.3 by 0.38 inches, the UWE series open frame DC-DC converters deliver up to 75 Watts in an industry-standard “eighth-brick” through-hole package. This format can plug directly into quarter-brick pinouts. Several standard fixed-output voltages from 3.3 Vdc to 24 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended 4-to-1 input power range (9-36V) is ideal for battery-powered, telecom or portable applications. Very high efficiency means no fans or temperature deratings in many applications. An optional thermal mounting baseplate extends operation into most conceivable environments.The synchronous rectifier design uses the maximum available duty cycle for greatest ef- fi ciency and low power dissipation with no reverse output conduction. Other features include low on-resistance FET’s, planar magnetics and heavycopper PC boards. These deliver low output noise, tight line/load regulation, stable no-load operation and fast load step response. All units are precision assembled in a highly automated facility with ISOtraceable manufacturing quality standards.Isolation of 2250 Volts (Q48 models) assures safety and fully differential (fl oating) operation for greatest application fl exibility. On-board Sense inputs compensate for line drop errors at high output currents. Outputs are trimmable within ±10% of nominal voltage. The UWE series are functionally complete.A wealth of protection features prevents damage to both the converter and outside circuits. Inputs are protected from undervoltage and outputs feature short circuit protection, overcurrent and excess temperature shut down. Overloads automatically recover using the “hiccup” technique upon fault removal. The UWE is certifi ed to standard safety and EMI/RFI approvals. All units meet RoHS-6 hazardous materials compliance.

  • Input ranges: 9 - 36 Vdc
  • Synchronous rectification yields very high efficiency and low power dissipation
  • Operating temperature: -40 to +85°C with derating
  • Up to 1500 VDC isolation using Basic insulation
  • Outstanding thermal performance and derating
  • Extensive self-protection, overtemperature and overload features with no output reverse conduction
  • On/Off control, trim and remote sense functions
  • Designed to UL/EN/IEC 60950-1, CAN/CSA-C22.2 No. 60950-1 safety approvals and FCC RFI/EMI
  • Pre-bias operation for startup protection

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
4:1
36 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
6 A
6 A
72 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
22.9 x 58.4 mm
12.8 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:126  Mult:42  
USD $:
126+
$66.81429
210+
$63.2027
336+
$61.53947
630+
$59.96154
1260+
$58.4625