PDP SEO Portlet

UWE-12/10-Q12PB-C

Manufacturer:Murata
Avnet Manufacturer Part #: UWE-12/10-Q12PB-C
Secondary Manufacturer Part#: UWE-12/10-Q12PB-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
36 V
9 V
12 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.9 x 12.7(Max)
10.2 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$67.94286
2+
$64.27027
4+
$62.57895
8+
$60.97436
16+
$59.8199