PDP SEO Portlet

UQQ-12/8-Q12PB-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 96 W, 1 Output, Adj, Fixed, 12 V, 8 A, Regulated, Quarter Brick

Manufacturer:Murata
Avnet Manufacturer Part #: UQQ-12/8-Q12PB-C
Secondary Manufacturer Part#: UQQ-12/8-Q12PB-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UQQ-12/8-Q12PB-C is a 1-output board-mount isolated DC to DC Converter with fully isolated output voltage and wide input voltage range. The UQQ series 96W low profile DC/DC converter employs an interleaved, synchronous-rectifier topology that exploits 100% of their duty cycle. They simultaneously achieve ultra-high efficiency, tight line/load regulation, low noise and quick step response. A state of the art, single-board, open-frame design with reduced component count, high efficiency, low-on-resistance FET's and planar magnetics embedded in heavy-copper pc boards all contribute to impressive thermal derating. The standard footprint carries on/off control (positive or negative polarity), output trim (+10/-20%) and output sense functions.

  • Interleaved synchronous-rectifier topology
  • Outstanding thermal performance
  • On/off control, trim and sense functions
  • Fully isolated, up to 2250VDC (48Vin)
  • Output overvoltage protection
  • Fully I/O protected, thermal shutdown
  • Input under-voltage shutdown
  • Current limiting
  • Short-circuit protection

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
4:1
36 V
9 V
12 V
2.25 kV
1
-40 to 105 °C
8 A
8 A
96 W
Regulated
12 V
12 V
Industrial & ITE
56.4 mm
36.8 x 56.4 x 10.9 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$120.18919
60+
$117.80132
120+
$116.10966
240+
$114.46589
480+
$111.175