PDP SEO Portlet

ULT-12/2.5-D48NM-C

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 12 V, 2.5 A, Regulated, Thirty Second Brick, DOSA

Manufacturer:Murata
Avnet Manufacturer Part #: ULT-12/2.5-D48NM-C
Secondary Manufacturer Part#: ULT-12/2.5-D48NM-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULT Series isolated DC/DC converter represents the next generation converters in a 1/32 brick package. This converter is the “industrystandard” 1/32 brick form factor (0.92" x 0.75"" x 0.35""). The product fully complies with RoHS-6 directive.The thirty-second brick is offered as an open frame module; mounting options include throughhole or surface mount (SMT) pinouts. Typical applications include Optical Networking Equipment, Wireless Base Station applications, Microwave Radio communications, and Telecom and Data Equipment applications.Modules will supply an output power of up to 30 watts over the input range of 36-75V. The ULT Series also provides a cost effective approach to highly effi cient systems requiring 12V, 5V, and 3.3V voltages, eliminating the requirement for a “Bus Converter” and multiple PoL converters. The ULT family provides basic insulation with 1500Vdc isolation meeting the requirements of UL/IEC 60950. The ULT series modules are DOSA compatible industry standard 1/32 brick."

  • 2:1 Input Voltage Range (36V – 75V, 48 Volts, nominal)
  • Output Voltage: 12V
  • Up to 30W output power @ 36 – 48 – 75Vin
  • 89% efficiency (typical, 5Vout)
  • Through-hole and optional SMT package
  • Miniature 1/32 brick open frame package
  • Positive & Negative Logic On/Off control option
  • Over-current & Over-temperature protection
  • Low output ripple and noise
  • Strong thermal derating characteristics
  • Operational Temperature Range –40°C to +85°C
  • 1500V I/O isolation
  • Tight line/load regulation
  • Certifi ed to UL/IEC 60950-1, CAN/CSA C22.2 No. 60950-1, safety approvals, 2nd Edition

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Thirty Second Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
Industrial & ITE
23.4 mm
23.4 x 19.05 x 8.9 mm
8.9 mm
19.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$25.81081
400+
$25.29801
800+
$24.93473
1600+
$24.58172
3200+
$23.875