PDP SEO Portlet

ULS-5/20-D48N-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 100 W, 1 Output, Adj, Fixed, 5 V

Manufacturer:Murata
Avnet Manufacturer Part #: ULS-5/20-D48N-C
Secondary Manufacturer Part#: ULS-5/20-D48N-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new ULS 100 Watts series offers output voltages of 3.3Vout (30A), 5Vout (20A) and 12Vout (8.3A). The ULS sixteenth-brick series maintains a width of 0.9 inches while still retaining up to 100 Watt output and full 2250 Volt DC isolation. The PC-board mount converter family accepts 36 to 75 Volts DC inputs and delivers fi xed outputs regulated to within ±0.2%. The ULS converters are ideal for datacom and telecom applications, cell phone towers, data centers, server farms and network repeaters.ULS outputs may be trimmed within ±10% of nominal output while delivering fast settling to current step loads and no adverse effects from higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems requiring controlled startup/shutdown, an external remote On/Off control may use a switch, transistor or digital logic. Remote Sense inputs compensate for resistive line drops at high currents.Many self-protection features on the ULS series avoid both converter and external circuit hazards. These include input undervoltage lockout and overtemperature shutdown. The output current limit uses the “hiccup” autorestart technique (i.e., the outputs may be short-circuited indefi nitely). Additional features include output overvoltage and reverse conduction elimination.The synchronous rectifier topology yields high efficiency for minimal heat buildup and “no fan” operation.

  • Industry standard DOSA "Sixteenth-brick"" format and pinout with surface mount option
  • 36-75 Volts DC input range, 3.3, 5 and 12 Vdc outputs.
  • 2250 Volt Basic input/output isolation
  • Up to 100 Watts total output power
  • High efficiency synchronous rectifi er topology
  • Stable no-load operation with no required external components
  • Operating temperature range -40 to +85°C with derating
  • Certified to UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals, 2nd Edition
  • Extensive self-protection features
"

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
20 A
20 A
100 W
Regulated
5 V
5 V
Industrial & ITE
33 mm
33 x 22.9 x 10.16
10.16 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:128  Mult:1  
USD $:
128+
$40.94286
256+
$38.72973
512+
$37.71053
1024+
$36.74359
2048+
$35.825