ULS-3.3/30-D48N-C
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 99 W, 1 Output, Adj, Fixed, 3.3 V
Manufacturer:Murata
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: ULS-3.3/30-D48N-C
- RoHS 10 Compliant
- Tariff Charges
- Industry standard DOSA "Sixteenth-brick" format and pinout with surface mount option
- 36-75 Volts DC input range, 3.3, 5 and 12 Vdc outputs.
- 2250 Volt Basic input/output isolation
- Up to 100 Watts total output power
- High efficiency synchronous rectifi er topology
- Stable no-load operation with no required external components
- Operating temperature range -40 to +85°C with derating
- Certified to UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals, 2nd Edition
- Extensive self-protection features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.25 kV | ||
| null | ||
| null | ||
| 99 W | ||
| 3.3 V | ||
| DOSA | ||
| 30 A | ||
| Fixed | ||
| 36 V | ||
| 75 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE | ||
| 2:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |