PDP SEO Portlet

UHE-5/5000-Q12-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A

Manufacturer:Murata
Avnet Manufacturer Part #: UHE-5/5000-Q12-C
Secondary Manufacturer Part#: UHE-5/5000-Q12-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Housed in smaller, 1.6" x 2"" x 0.40"" (41 x 51 x 10.2mm) packages carrying the standard 2"" x 2"" pinout, MPS’s new UHE Series DC/DC Converters deliver more current/power (up to 10A/30W) than currently available from either package size."

  • The most IOUT/POUT in this format
  • Lower priced than bricks
  • Small 1.6" x 2"" x 0.4"" plastic package with standard 2"" x 2"" pinout
  • Output configurations: 5VOUT @ 25 Watts
  • Five input ranges from 9-75 Volts
  • Effi ciencies as high as 91.5%
  • Stable no-load operation
  • Optional Sense pins for low VOUT
  • Thermal shutdown, I/O protected
  • 1500 Vdc I/O BASIC Insulation
  • UL/EN60950-1 certified (2nd Edition); CE marked for Q48 models
  • RoHS compliant
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:198  Mult:99  
USD $:
198+
$66.82857
396+
$63.21622
792+
$61.55263
1584+
$59.97436
3168+
$58.475