PDP SEO Portlet

UHE-12/2500-Q48-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Murata
Avnet Manufacturer Part #: UHE-12/2500-Q48-C
Secondary Manufacturer Part#: UHE-12/2500-Q48-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UHE 12-30W Series of high-efficiency, isolated DC/DC’s provide output power ranging from 10 Amps @ 1.2V to 2 Amps @ 15V. Offering both 2:1 and 4:1 input voltage ranges, UHE’s meet VIN requirements from 9 to 75 Volts.Taking full advantage of the synchronousrectifier, forward topology, UHEs boast outstanding efficiency (some models exceed 91%) enabling full-power operation to ambient temperatures as high as +60°C, without air fl ow. Assembled using fully automated, SMT-on-pcb techniques, UHEs provide stable no-load operation, excellent line (±0.1%) and load (±0.15%) regulation, quick step response (200µsec), and low output ripple/noise (50-100mVp-p). Additionally, the UHEs unique output design eliminates one of the topology’s few shortcomings–output reverse conduction.All devices feature full I/O fault protection including: input overvoltage and undervoltage shutdown, precise output overvoltage protection (a rarity on low-voltage outputs), output current limiting, short-circuit protection, and thermal shutdown.All UHE models incorporate a VOUT Trim function and an On/Off Control pin (positive or negative logic). Low-voltage models (1.2V to 5V) offer optional sense pins facilitating either remote load regulation or current sharing for true N+1 redundancy. All models are certifi ed to the BASIC insulation requirements of UL/EN60950-1 (2nd Edition), and 48VIN (75V max.) models carry the CE mark. Selected models are RoHS compliant (Reduction of Hazardous Substances).

  • The most IOUT/POUT in this format
  • Lower priced than bricks
  • Small 1.6" x 2"" x 0.4"" plastic package with standard 2"" x 2"" pinout
  • Output configurations: 12VOUT @ 30 Watts
  • Five input ranges from 9-75 Volts
  • Effi ciencies as high as 91.5%
  • Stable no-load operation
  • Optional Sense pins for low VOUT
  • Thermal shutdown, I/O protected
  • 1500 Vdc I/O BASIC Insulation
  • UL/EN60950-1 certified (2nd Edition); CE marked for Q48 models
  • RoHS compliant
"

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
Industrial & ITE
40.64 mm
40.6 x 50.8 x 10.2 mm
10.2 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:198  Mult:99  
USD $:
198+
$62.7
396+
$59.31081
792+
$57.75
1584+
$56.26923
3168+
$54.8625