PDP SEO Portlet

UEI30-120-Q48N-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 12 V, 2.5 A, Regulated, DIP, Open Frame

Manufacturer:Murata
Avnet Manufacturer Part #: UEI30-120-Q48N-C
Secondary Manufacturer Part#: UEI30-120-Q48N-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Featuring a full 30 Watt output in 1.8 square inches of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.

  • Small footprint DC/DC converter, ideal for high current applications
  • 0.92" x 1.92"" x 0.35"" open frame package
  • Wide range input voltages 18-75Vdc
  • Assembly and attachment for RoHS-6 hazardous substance compliance
  • Isolation up to 2250 VDC (basic), Q48 models
  • Up to 30W total output power with overtemperature shutdown
  • High efficiency synchronous rectifier forward topology
  • Stable no-load operation with no required external components
  • –40 to +85°C temperature range
  • Certified to UL60950-1, CSA-C22.2 No. 234 safety approvals, and CE marking on 48V input only
  • Extensive self-protection shut down features
  • RoHS-6 hazardous substance compliant
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:168  Mult:84  
USD $:
168+
$44.37143
336+
$41.97297
504+
$40.86842
840+
$39.82051
1680+
$38.825