UEI15-150-Q12P-C
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: UEI15-150-Q12P-C
Secondary Manufacturer Part#: UEI15-150-Q12P-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP, Open Frame | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 2 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.1 A | ||
| 1.1 A | ||
| 16.5 W | ||
| Regulated | ||
| 15 V | ||
| 15 V | ||
| Industrial & ITE | ||
| 27.9 mm | ||
| 24.4 x 27.9 mm | ||
| 8.4 mm | ||
| 24.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |