PDP SEO Portlet

TWR-5/3000-12/500-D12A-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 3 Outputs, Fixed, 5 V, 3 A, 12 V, -500 mA, Regulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: TWR-5/3000-12/500-D12A-C
Secondary Manufacturer Part#: TWR-5/3000-12/500-D12A-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Each unit’s primary +5V output can source any current up to 3 Amps (primary power = 15W); while its auxiliary ±12/15V outputs can source currents up to ±500mA (auxiliary power = 12/15W). Devices deliver any combination of primary plus auxiliary power as long as the total output power does not exceed 20 Watts. This feature enables designers to select a single device to fulfi ll any number of different requirements.The 20W triples exhibit both low cost and outstanding long-term reliability. Their design combines straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. Their superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing).Each device has a +5V primary output and either ±12V or ±15V auxiliary outputs. “D12A” models achieve fully rated performance with inputs ranging from 9 to 36 Volts. “D48A” models operate over an input range of 18-75 Volts.These full-featured triples have non-latching output current limiting, input overvoltage shutdown, input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads.

  • Low cost! Highly reliable!
  • Full 20 Watts output power
  • Power “user-allocated” among outputs
  • Proven SMT-on-pcb construction
  • Qual tested; HALT tested; EMC tested
  • Output voltage: +5V/±12V
  • Ultra-wide input voltage range: 9-36V
  • Designed to meet UL1950/EN60950. BASIC insulation (all 48VIN models)
  • CE mark available (75V input models)
  • Small packages, 2" x 2"" x 0.45""
  • Fully isolated, 1500Vdc guaranteed
  • Guaranteed effi ciencies to 82%
  • –40 to +100°C operating temperature
  • Modifications and customs for OEM’s
"

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
12 V
1.5 kV
3
-40 to 100 °C
3|0.5|-0.5 A
3 A
-500 mA
20 W
Regulated
5, 12, -12 V
5 V
12 V
Industrial & ITE
51 mm
50.8 x 50.8 x 11.43 mm
11.4 mm
51 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:108  Mult:1  
USD $:
216+
$108.28571
432+
$102.43243
648+
$99.73684
1080+
$97.17949
2160+
$94.75