PDP SEO Portlet

SPM25-050-D48P-C

Manufacturer:Murata
Avnet Manufacturer Part #: SPM25-050-D48P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.6 kV
null
null
25 W
5 V
DIP
5 A
Fixed
36 V
75 V
null
null
null
null
Industrial, ITE, Medical
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
Need More?
USD $:
$ 44.51351
192+
$44.51351
384+
$43.92
768+
$43.3421
1536+
$42.77922
3072+
$42.23077
SubTotal:
$8,546.59