PDP SEO Portlet

SPM15-050-Q48N-C

Manufacturer:Murata
Avnet Manufacturer Part #: SPM15-050-Q48N-C
Secondary Manufacturer Part#: SPM15-050-Q48N-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 85 °C
3 A
3 A
15 W
Regulated
5 V
5 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.41
10.41 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:192  Mult:1  
USD $: