PDP SEO Portlet

SCR410T-K03-PCB

Sensor Board, SCR410T-K03, Gyroscope, PCB Design MFI01269 with Pin Headers and Passive Component

Manufacturer:Murata
Avnet Manufacturer Part #: SCR410T-K03-PCB
Secondary Manufacturer Part#: SCR410T-K03-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCR410T-K03-PCB is a sensor board for SCR410T-K03 X gyroscope with digital SPI interface. SCR410T-K03 is a high performance angular rate sensor component based on the same technology, housing and SPI digital interface as SCC433T-K03. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.

  • ±300°/s X-axis angular rate measurement range
  • Operating temperature range -40°C to +110°C
  • Supply voltage range from 3.3V to 3.6V
  • SPI digital interface
  • Extensive self-diagnostics features

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$73.61095
2+
$72.62947
4+
$71.67382
8+
$70.74299
16+
$69.83603