PDP SEO Portlet

SCL3300-D01-PCB

Sensor Board, SCL3300-D01, 3-Axis MEMS Inclinometer

Manufacturer:Murata
Avnet Manufacturer Part #: SCL3300-D01-PCB
Secondary Manufacturer Part#: SCL3300-D01-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCL3300-D01-PCB is a sensor board for SCL3300-D01 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-moulded plastic housing that guarantees reliable operation over product's lifetime.

  • 3-axis (XYZ) inclinometer
  • User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
  • Angle output resolution 0.0055°/LSB
  • Operating temperature range from -40°C to +125°C
  • Supply voltage range from 3.0V to 3.6V
  • SPI digital interface
  • Ultra-low 0.001°/vHz noise density
  • Excellent offset stability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$80.82432
2+
$79.74667
4+
$78.69737
8+
$77.67532
16+
$76.67949