SCC1300-D04-05
Gyroscopes 300 deg/s Gyro & 3-axis Accelerometer
Manufacturer:Murata
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inertial Measurement Units (IMU)
Avnet Manufacturer Part #: SCC1300-D04-05
Secondary Manufacturer Part#: SCC1300-D04-05
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, SPI | ||
| X, Y, Z (Accelerometer), X (Gyroscope) | ||
| ± 6g | ||
| ± 300°/s | ||
| SMD | ||
| Accelerometer, Gyroscope | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |