PDP SEO Portlet

SCA830-D06-PCB

Accelerometer Sensor Board, 1-Axis ± 2g MEMS Accelerometer, Graphical Format O/P

Manufacturer:Murata
Avnet Manufacturer Part #: SCA830-D06-PCB
Secondary Manufacturer Part#: SCA830-D06-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCA830-D06 is a single axis inclinometer component based on Murata's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime.The SCA830-D06 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features. The DFL housing is suitable for SMD mounting and the component is compatible with the RoHS and ELV directives.The SCA830-D06 is a part of Murata's digital accelerometer family and fully compatible with its multi axis accelerometers (SCA2100 series and SCA3100 series) and other single axis accelerometers (SCA800 series).

  • 3.3V supply voltage
  • ±2 g measurement range
  • Single axis measurement in Y direction
  • ±50mg offset accuracy over temp range
  • Internal temperature sensor
  • SPI digital interface
  • Enhanced self diagnostics features
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • Qualified according to the AEC-Q100 standard
  • Package, pin-out and SPI protocol compatible with Murata digital accelerometer product family
  • RoHS compliant Dual Flat Lead (DFL) plastic package suitable for lead-free soldering process and SMD mounting
  • Proven capacitive 3D-MEMS technology

Technical Attributes

Find Similar Parts

Description Value
Sensors and Transducers Tools
SPI
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: