SCA630-EDCV1B-6
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: SCA630-EDCV1B-6
Secondary Manufacturer Part#: SCA630-EDCV1B-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -12.3g to 13.3g | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| AEC-Q100 | ||
| Single | ||
| 0.0002 | ||
| SMD | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |