PDP SEO Portlet

SCA3300-D01-PCB

Sensor Board, SCA3300-D01, 3-Axis MEMS Accelerometer

Manufacturer:Murata
Avnet Manufacturer Part #: SCA3300-D01-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCA3300-D01-PCB is a sensor board for SCA3300-D01 3-axis accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.

  • Extensive self-diagnostics features
  • Ground breaking bias stability, low noise level and good vibration robustness
  • SPI digital interface
  • Unique mechanical over damping
  • Operating temperature range from -40°C to +125°C
  • 3.0V to 3.6V supply voltage with 1mA current consumption
  • Proven capacitive 3D-MEMS technology

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 80.82432
1+
$80.82432
2+
$79.74667
4+
$78.69737
8+
$77.67532
16+
$76.67949
SubTotal:
$80.82