PDP SEO Portlet

SCA3100-D04-PCB

Accelerometer Sensor Board, 3-Axis ± 2g MEMS Accelerometer, Graphical Format O/P

Manufacturer:Murata
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: SCA3100-D04-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3V supply voltage
  • ±2 g measurement range
  • 3-axis measurement XYZ directions
  • ±30mg offset stability over temp range
  • SPI digital interface
  • Extensive self diagnostics features
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • Qualified according to AEC-Q100 standard
  • Package, pin-out and SPI protocol compatible with VTI digital accelerometer product family
  • RoHS compliant Dual Flat Lead (DFL) plastic package suitable for lead free soldering process and SMD mounting
  • Proven capacitive 3D-MEMS technology

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 84.08243
1+
$84.08243
2+
$82.96133
4+
$81.86974
8+
$80.80649
16+
$79.77051
SubTotal:
$84.08