PDP SEO Portlet

SCA2120-D06-10

Accelerometer Dual ±2g 3V to 3.6V 12-Pin DFL

Manufacturer:Murata
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: SCA2120-D06-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3V supply voltage
  • ±2 g measurement range
  • 2-axis measurement XY directions
  • +-70mg offset accuracy over temp range
  • SPI digital interface
  • Enhanced self diagnostics features
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • Qualified according to AEC-Q100 standard
  • Package, pin-out and SPI protocol compatible with Murata digital accelerometer product family
  • RoHS compliant Dual Flat Lead (DFL) plastic package suitable for lead free soldering process and SMD mounting
  • Proven capacitive 3D-MEMS technology

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
null
3 V
3.6 V
null
null
null
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 25.75029
1000+
$25.75029
2000+
$24.35838
4000+
$23.71737
8000+
$23.10923
16000+
$22.5315
SubTotal:
$25,750.29