PDP SEO Portlet

PWR1307AC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1.5 W, 1 Output, Fixed, 12 V, 125 mA, 12 V, Unregulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: PWR1307AC
Secondary Manufacturer Part#: PWR1307AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PWR13XXC Series offers a broad line of low-cost, high-isolation voltage, unregulated, single and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8"" package area.The dielectric withstand characteristics of each converter is tested in production to ensure barrier integrity. During the development of the PWR13XXC Series extensive testing was done to verify that subjecting the barrier to as many as ten barrier tests will not destroy the barrier.The PWR13XXC Series uses advanced circuit design and packaging technology to realize superior reliability and performance. A 220kHz driven push-pull oscillator is used to ensure stable frequency and non-saturating operation of the input stage. This means there are no high peak voltages or currents like other design topologies, which can reduce unit reliability. Reliability is further enhanced by the use of MOSPOWER transistors. These rugged devices permit higher frequency operation with less complicated drive circuitry than is possible with bipolar power transistors. Reduced parts count adds to the reliability of the PWR13XXC Series.The high efficiency of the PWR13XXC Series means less internal power dissipation. With less heat to dissipate, the PWR13XXC Series can operate over a wider ambient temperature range with no degradation of reliable operation.The PWR13XXC Series offers the user low cost without sacrifi cing reliability. The use of surface mounted devices and manufacturing technologies make it possible to offer premium performance and low cost. Testing of the PWR13XXC isolation barrier is performed per the methods set forth by UL544, VDE750, CSA 22.2 and IEC 601-1."

  • RoHS COMPLIANT
  • HIGH ISOLATION - 4000V RATING
  • 8000V ISOLATION TEST VOLTAGE
  • BARRIER 100% PRODUCTION TESTED
  • LOW BARRIER CAPACITANCE - 10pF
  • LOW LEAKAGE CURRENT - 2µA MAX
  • 24-PIN DIP PACKAGE
  • INTERNAL FILTERING
  • 12V nominal input voltage
  • 12V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
13.2 V
10.8 V
12 V
4 kV
1
-40 to 100 °C
0.125 A
125 mA
1.5 W
Unregulated
12 V
12 V
12 V
Industrial & ITE
32.26 mm
32.6 x 14.72 x 7.6 mm
10.16 mm
20.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:51  Mult:1  
USD $:
153+
$31.0
255+
$29.32432
408+
$28.55263
765+
$27.82051
1530+
$27.125