PDP SEO Portlet

PTFL04BH222Q2N34B0

Thermistor PTC 330Ohm 2-Pin Radial Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: PTFL04BH222Q2N34B0
Secondary Manufacturer Part#: PTFL04BH222Q2N34B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTFL Series" is a popular lead type temperature sensor which is suitable for use as an air temperature sensing."

  • Compact and light design as well as excellent thermal response.
  • Contactless operation provides a prolonged service life, yet permits noiseless operation.
  • The operating point of POSISTOR" is set on the steepest point along the resistance-temperature characteristic curve, thus performing the overheat protective operation securely.
  • PTFL Series have same resistance- temperature characteristics, providing a selection depending on the mounting method.
"

Technical Attributes

Find Similar Parts

Description Value
16
70 °C
-10 °C
PTFL Series
5
Through Hole
60
Disc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: