PRG21AR4R7MS5RA
PTC Thermistor, POSISTOR PRG Series, 4.7 Ohm, 16 Vdc, Chip, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 205 mA | ||
| 16 Vdc | ||
| 105 °C | ||
| -40 °C | ||
| POSISTOR PRG Series | ||
| Surface Mount | ||
| AEC-Q200 | ||
| Chip | ||
| 390 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |