PRG18BB330MB1RB
PTC Thermistor, 33 ohm, SMD, -20% to +20%, POSISTOR PRG18 Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: PRG18BB330MB1RB
Secondary Manufacturer Part#: PRG18BB330MB1RB
- RoHS 10 Compliant
- Tariff Charges
The POSISTOR PRG18 series Chip Type Overcurrent Protection Device with resettable function suitable for current limiting resistor. PTC thermistor for overcurrent protection that is suitable for countermeasure for short circuit testing and current limiting resistor.
- Rapid operation to protect the circuit in an overcurrent condition abnormality such as short circuit
- Suitable for countermeasure to short circuit test in safety standard
- Stable resistance after operation due to ceramic PTC
- Similar size (0603 size) is possible due to the large capacity for electric power
- SMD type's small size and lightweight is helpful in miniaturizing the circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Leadless | ||
| 36 mA | ||
| 24 V | ||
| 75 °C | ||
| -20 °C | ||
| POSISTOR PRG18 Series | ||
| Surface Mount | ||
| Commercial | ||
| Chip | ||
| 71 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |