PRF18BE471QS5RB
Thermistor PTC 470Ohm 50% 2-Pin 0603 Paper T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: PRF18BE471QS5RB
Secondary Manufacturer Part#: PRF18BE471QS5RB
- RoHS 10 Compliant
- Tariff Charges
- SMD type is helpful for miniaturizing circuits because of its small size and light weight.
- Excellent thermal response due to small size
- Solid-state construction provides excellent resistance to mechanical vibration and impact resistance.
- Contactless operation provides noiseless operation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 150 °C | ||
| -40 °C | ||
| POSISTOR PRF | ||
| Surface Mount | ||
| AEC-Q200 | ||
| 90 | ||
| 80 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |