PKMCS1818E20A0-R1
Buzzer Piezo 18V Solder Pad 2kHz Surface Mount Emboss T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: PKMCS1818E20A0-R1
Secondary Manufacturer Part#: PKMCS1818E20A0-R1
- RoHS 10 Compliant
- Tariff Charges
PKMCS1818E20A0-R1 is an external piezo buzzer. High sound pressure level SMD piezoelectric sounder that is suitable for the burglar alarm and notification sound on the equipment's inside vehicles. It helps the thin, high-density design of electronic equip
- Frequency is 2KHz
- Sound pressure level of 100dB (typ)
- Maximum input voltage of 18Vo-p [with polarity]
- High sound pressure level and clear sound
- Operating temperature range from -40°Cto 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| 105 °C | ||
| -40 °C | ||
| ±18V | ||
| 2 kHz | ||
| 90dB @ 10cm | ||
| External Drive | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |